ECC60DCWN

Heilind Number:SULECC60DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCWN

Detailed Description

The ECC60DCWN is a high-quality female board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures safe and stable power transmission. Featuring two rows of 120 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The termination method is through-hole, with a pitch of 2.54mm, allowing for easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ECC60DCWN is a reliable solution for high-performance board-to-board connections.