ECC60DCWS-S288

Heilind Number:SULECC60DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DCWS-S288

Detailed Description

Introducing the ECC60DCWSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Its female gender, two-row configuration, and side-hole mounting make it versatile for various PCB setups. The contact pins, made of phosphor bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at up to 700 VAC and 3A, this connector is suitable for power and signal transmission. With a pitch of 2.54mm, it offers precise and secure mating. The hairpin contact type and straddle orientation further enhance its stability. With 120 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Meeting strict quality standards, it operates efficiently in a wide temperature range from -65 to 125°C. The matte tin termination plating ensures durability and longevity. From aerospace to industrial applications, this connector is a reliable choice for high-reliability connectivity needs.