ECC60DCWT-S288

Heilind Number:SULECC60DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC60DCWT-S288, is a high-performance electronic component designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender with phosphor bronze contacts plated in gold guarantees excellent signal integrity. With a pitch of 2.54mm, it allows for precise alignment, while the hairpin contact type and straddle orientation further enhance its functionality. Boasting 120 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on circuit boards. The matte tin termination plating ensures durability and longevity. Classified under the categories of Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various electronic systems. With its high reliability and performance, it is a valuable addition to any application requiring secure board-to-board connections.