| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DETH |
ECC60DETH
| Heilind Number: | SULECC60DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3 A and a voltage rating of 700 VAC. With two rows of 120 positions each on a 2.54 mm pitch, it offers ample connectivity options while maintaining a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type allows for easy installation. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector is suitable for use in a wide range of environments. Trust the ECC60DETH for efficient and durable board-to-board connections in your electronic designs.

