| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DETI |
ECC60DETI
| Heilind Number: | SULECC60DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DETI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DETI Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic devices. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees low contact resistance and high conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and through-hole termination method further enhance its durability and longevity. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Meeting stringent industry standards, this connector is ideal for use in demanding environments.

