ECC60DETN

Heilind Number:SULECC60DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DETN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DETN

Detailed Description

The ECC60DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. With 120 positions arranged in 2 rows, it offers ample connectivity options. Operating in a wide temperature range of -65 to 105°C, it is ideal for use in various industries. The compact design, with a connector height of 10.95mm and width of 8.38mm, makes it space-efficient. Whether in aerospace, telecommunications, or industrial settings, the ECC60DETN connector delivers high reliability and performance.