ECC60DEYH

Heilind Number:SULECC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DEYH

Detailed Description

Introducing the ECC60DEYH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector boasts a reliable amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. With a female gender and two rows of contacts, it offers seamless connectivity in straight orientation. The Thru Hole mount type and Matte Tin termination plating ensure secure attachment to your PCB. Each contact is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a total of 120 positions, this connector provides ample connectivity options while maintaining a compact design. Operating flawlessly in temperatures ranging from -65 to 105°C, it is suitable for use in extreme environments. Trust the ECC60DEYH for all your PCB connection needs, where reliability and performance are paramount.