ECC60DEYI

Heilind Number:SULECC60DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DEYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DEYI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a low amperage rating of 3A and a female gender design with two rows for efficient connectivity. The threaded mount type and through-hole termination method ensure secure attachment, while the gold-plated phosphor bronze contacts offer optimal conductivity. With a pitch of 2.54mm (.1 in) and a maximum voltage of 700VAC, this connector is suitable for high-performance applications. Its cantilever contact type and straight orientation, along with 120 positions, provide versatility in circuit board assembly. The connector's tail length of 11.18mm (.44 in) and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width enable space-saving installation. Operating within a wide temperature range of -65 to 105°C, and featuring matte tin termination plating, this ECC60DEYI connector ensures reliability in various environments. Perfect for demanding industrial and electronic systems, it belongs to the hi-rel category, meeting stringent quality standards for assured performance. Upgrade your connectivity solutions with the ECC60DEYI.