ECC60DEYN

Heilind Number:SULECC60DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DEYN

Detailed Description

Introducing the ECC60DEYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a gender-specific female interface and dual rows for enhanced connectivity, this connector features a termination method of thru hole mounting, ensuring secure and stable attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the cantilever contact type offers efficient mating and unmating. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transfer needs. With a pitch of 2.54mm (.1 in) and 120 positions, it provides ample connectivity options. The ECC60DEYN is built to withstand harsh environments, with an operating temperature range of -65 to 105°C. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for easy integration into PCB layouts. The termination plating of matte tin ensures durability and longevity, making it ideal for use in various industries. Trust the ECC60DEYN for high-reliability connections in your electronic designs.