ECC60DJBN

Heilind Number:SULECC60DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DJBN

Detailed Description

Introducing the ECC60DJBN, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. With a sleek and durable design, this connector features PBT and Phosphor Bronze construction, ensuring reliability in every use. Its female gender and two rows offer versatile connectivity options, perfect for various electronic applications. Boasting a 3A amperage and 700VAC voltage, it guarantees efficient power transmission. The Press-Fit termination method and gold-plated Phosphor Bronze contacts ensure secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 120 positions and a straight orientation, it provides ample space for intricate circuitry. RoHS compliant and featuring Matte Tin termination plating, it meets stringent environmental standards. With the ECC60DJBN, expect nothing less than top-tier performance in board-to-board connectivity.