ECC60DJCN

Heilind Number:SULECC60DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJCN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DJCN

Detailed Description

The ECC60DJCN is a high-performance female board-to-board PCB connector designed for critical applications. Featuring 120 positions arranged in two rows with a pitch of 2.54mm, this connector ensures secure and reliable connections. Its contact material, made of durable Phosphor Bronze with Gold plating, guarantees optimal conductivity and corrosion resistance. The Cantilever contact type and straight orientation facilitate easy insertion and removal. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method is Press-Fit, and the termination plating is Matte Tin, further enhancing its durability. With a compact design measuring 13.97mm in height and 9.4mm in width, the ECC60DJCN is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector ensures seamless and efficient PCB connections.