ECC60DJFN

Heilind Number:SULECC60DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJFN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DJFN

Detailed Description

Introducing the ECC60DJFN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring PBT and phosphor bronze construction, this female connector offers reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of cantilever contacts plated in gold for optimal conductivity, it ensures secure and durable connections. The press-fit termination method guarantees easy installation on PCBs without the need for additional mounting hardware. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With 120 positions and a 2.54mm pitch, it provides ample connectivity options while maintaining signal integrity. Trust the ECC60DJFN for efficient and robust board-to-board connections in your electronic designs.