| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DJWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DJWN |
ECC60DJWN
| Heilind Number: | SULECC60DJWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DJWN |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DJWN is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and 120 positions spread across two rows, it offers precise and secure connectivity. This connector features press-fit termination for easy installation and a straight orientation. Its contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and amperage of 3A, it is suitable for demanding environments. The connector's matte tin termination plating enhances durability. With a compact design, measuring 9.4mm in width and 15.49mm in height, it efficiently saves space on the PCB. Operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Meet your connectivity needs with the ECC60DJWN.

