ECC60DJXN

Heilind Number:SULECC60DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.35 mm, .565 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DJXN

Detailed Description

The ECC60DJXN is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it offers reliable connectivity in a straight orientation. Featuring press-fit termination, this connector ensures secure and efficient installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity even in harsh environments. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With 120 positions and a tail length of 14.35mm, it offers ample connectivity options. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. The ECC60DJXN is a top choice for engineers seeking high-reliability connectors for their PCB assemblies.