ECC60DJYN

Heilind Number:SULECC60DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJYN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DJYN

Detailed Description

Introducing the ECC60DJYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this female connector features two rows of 120 positions, allowing for efficient data transmission. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm, it offers precise alignment, while its cantilever contact type guarantees secure mating. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its press-fit termination method and matte tin plating on the termination side make installation a breeze. Engineered for durability, it boasts an operating temperature range of -65 to 125°C. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, the ECC60DJYN is the perfect solution for your PCB connectivity needs.