ECC60DJZN

Heilind Number:SULECC60DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DJZN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DJZN

Detailed Description

Introducing the ECC60DJZN, a high-quality Board To Board PCB Connector designed for precise and reliable connections in electronic assemblies. This female connector features two rows for efficient signal transmission, with a pitch of 2.54mm (.1 in) ensuring compatibility with standard PCB layouts. Its Cantilever contact type, made of durable Phosphor Bronze with Gold plating, guarantees optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. The Press-Fit termination method allows for easy and secure installation, while the Matte Tin termination plating enhances solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the ECC60DJZN for seamless board-to-board connections in your electronic designs.