ECC60DKAD

Heilind Number:SULECC60DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKAD

Detailed Description

Featuring a sturdy construction of PBT and Phosphor Bronze, our SKU ECC60DKAD connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliability in power transmission. Its two rows of contacts, terminated through clearance holes, ensure secure and efficient PCB connectivity. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Designed for right-angle orientation, this connector with 120 positions and a pitch of 2.54mm is ideal for dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it suits various electronic devices. Its matte Tin termination plating ensures compatibility with soldering processes. Whether used in board-to-board or card edge connections, our ECC60DKAD connector is a dependable choice for your connectivity needs.