ECC60DKAH

Heilind Number:SULECC60DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKAH

Detailed Description

The ECC60DKAH female board-to-board PCB connector offers reliable and high-performance connectivity for your electronic designs. With a pitch of 2.54mm and 120 positions across 2 rows, it allows for efficient signal transmission. Featuring a clearance hole mount type and through-hole termination method, installation is straightforward and secure. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. The matte tin termination plating further enhances its durability. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the ECC60DKAH connector is a dependable choice for your connectivity needs.