ECC60DKAI

Heilind Number:SULECC60DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKAI

Detailed Description

Introducing the ECC60DKAI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows with a total of 120 positions, allowing for seamless connectivity in complex circuitry. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. The cantilever contact type and right-angle orientation offer versatility in mounting options. Operating efficiently in temperatures ranging from -65 to 125°C, and with termination through holes plated with matte tin, this connector guarantees stability even in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the ECC60DKAI for your connectivity needs, where quality meets performance seamlessly.