| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DKAN |
ECC60DKAN
| Heilind Number: | SULECC60DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector offers seamless connectivity in tight spaces. Its female gender and right-angle orientation make it versatile for various circuit board layouts. Featuring 120 positions and 2 rows, it allows for efficient signal transmission. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. With a matte tin termination plating, it guarantees secure soldering. Trust the ECC60DKAN for high-quality, high-reliability connections in your electronic systems.

