ECC60DKAT

Heilind Number:SULECC60DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKAT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKAT

Detailed Description

The ECC60DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable installation. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it suitable for compact designs. With 120 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), enables space-efficient PCB layouts. Its termination plating is matte tin, ensuring durability. Overall, the ECC60DKAT is a top choice for applications requiring high reliability and performance in board-to-board connections.