ECC60DKDD

Heilind Number:SULECC60DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKDD

Detailed Description

The ECC60DKDD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it offers robust power transmission capabilities. Its two rows of cantilever contacts, plated with gold for enhanced conductivity, provide a secure and low-resistance connection. The 2.54mm pitch and 120 positions make it suitable for high-density designs. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, save valuable board space. The Matte Tin termination plating ensures durability and long-term performance. Overall, the ECC60DKDD is a top choice for engineers seeking a reliable and high-quality board-to-board connector solution.