ECC60DKDH

Heilind Number:SULECC60DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKDH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKDH

Detailed Description

The ECC60DKDH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The connector offers 120 positions in a straight orientation, with cantilever contact type for secure connections. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. With a compact design, measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The Matte Tin termination plating adds to its reliability. Whether for commercial or industrial use, the ECC60DKDH is a dependable solution for your connectivity needs.