ECC60DKDI

Heilind Number:SULECC60DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKDI

Detailed Description

The ECC60DKDI is a rugged and reliable board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector has two rows with a pitch of 2.54mm (.1 in) and offers a total of 120 positions. Its straight orientation and threaded mount type ensure secure and stable connections. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for excellent conductivity. With a maximum voltage rating of 700VAC and an operating temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The Cantilever contact type provides reliable mating, while the matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm (.37 in) in width, the ECC60DKDI is compact yet efficient, making it ideal for a wide range of industrial and commercial applications.