| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKDT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DKDT |
ECC60DKDT
| Heilind Number: | SULECC60DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKDT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DKDT, a high-performance board to board PCB connector designed for seamless data transmission. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in all applications. Featuring a 2.54mm pitch and cantilever contact type, it offers precise connectivity with a voltage rating of 700 VAC and an amperage of 3A. The female connector with 120 positions and 2 rows, terminated through holes with gold-plated contacts, guarantees optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The ECC60DKDT is a top choice for professionals in need of high-quality connectors for their PCB setups.

