| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKED |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DKED |
ECC60DKED
| Heilind Number: | SULECC60DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector offers superior reliability. Featuring a 2.54mm pitch and 120 positions, it ensures efficient connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make installation easy. Trust the ECC60DKED for secure and high-speed data transmission in your electronic designs.

