ECC60DKEH

Heilind Number:SULECC60DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKEH

Detailed Description

Introducing the ECC60DKEH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows with a total of 120 positions, offering ample connectivity options. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power delivery. The cantilever contact type with gold plating on phosphor bronze contacts guarantees excellent conductivity. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust the ECC60DKEH for high-reliability connections in your electronic systems.