ECC60DKEI

Heilind Number:SULECC60DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKEI

Detailed Description

ECC60DKEI is a high-quality Board To Board PCB Connector featuring durable construction with PBT and Phosphor Bronze materials. Designed for secure and reliable connections, this connector offers a 3A current rating and 700VAC voltage capacity, making it suitable for various electronic applications. With a female gender and two rows of contacts, it ensures efficient signal transmission. The threaded mount type and thru-hole termination method provide easy installation on PCBs. Each contact is made of Phosphor Bronze with Gold plating, guaranteeing optimal conductivity and corrosion resistance. The Cantilever contact type and right-angle orientation further enhance its versatility. With 120 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range (-65 to 125°C), it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Its Matte Tin termination plating ensures durability. Suitable for high-reliability applications, the ECC60DKEI connector is a vital component in electronic systems.