ECC60DKEN

Heilind Number:SULECC60DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKEN

Detailed Description

The ECC60DKEN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, it features two rows of female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Its cantilever contact type ensures reliable connections, while the right-angle orientation and no mounting requirement offer versatility in installation. With a total of 120 positions and a tail length of 4.57mm, this connector is suitable for complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances solderability and durability. In summary, the ECC60DKEN is a top choice for engineers seeking quality and reliability in their board-to-board connections.