| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DKES |
ECC60DKES
| Heilind Number: | SULECC60DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC60DKES Board-to-Board PCB Connector, the ideal solution for high-performance electronic applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity. Its dual-row design with 120 positions and cantilever contact type ensures efficient signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact size, right-angle orientation, and side-hole mount make it versatile for various PCB layouts. Trust in the ECC60DKES for seamless and secure board-to-board connections in your projects.

