ECC60DKET

Heilind Number:SULECC60DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKET
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKET

Detailed Description

Introducing the ECC60DKET, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in extreme environments. Featuring a 2-row, 120-position female interface with a right-angle orientation, it offers seamless connectivity in tight spaces. The gold-plated phosphor bronze contacts guarantee excellent signal transmission while the threaded, thru-hole mount type ensures secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C, and rated for 700 VAC, this connector is ideal for industrial and commercial use. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECC60DKET for efficient and robust board-to-board connections.