ECC60DKJD

Heilind Number:SULECC60DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKJD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKJD

Detailed Description

Introducing the ECC60DKJD, a high-performance female connector designed for secure PCB connections. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees durability and reliability in every application. With a low 3A amperage and 700VAC voltage rating, it ensures safe and efficient power transmission. Featuring 2 rows of 120 cantilever contacts with gold plating, it offers excellent conductivity and signal integrity. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. Trust the ECC60DKJD for seamless board-to-board and card edge connections in your electronic devices.