ECC60DKJH

Heilind Number:SULECC60DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKJH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKJH

Detailed Description

Our ECC60DKJH female board-to-board PCB connector is designed for high-performance applications, featuring two rows with a total of 120 positions for secure connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures reliable signal transmission even in demanding environments. The cantilever contact type, plated with gold and terminated through holes, guarantees excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector offers versatility and safety. Its right-angle orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it's suitable for various industries. The matte tin termination plating enhances its durability. Compact with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space without compromising performance. Meeting stringent quality standards, this connector is ideal for applications where reliability is paramount.