ECC60DKJI

Heilind Number:SULECC60DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKJI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKJI

Detailed Description

Introducing the ECC60DKJI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this threaded mount type connector ensures secure and reliable connections. Featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The matte tin termination plating ensures durability and longevity. Perfect for industrial and high-reliability applications, the ECC60DKJI sets a new standard in board-to-board connectivity.