ECC60DKJN

Heilind Number:SULECC60DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKJN

Detailed Description

Introducing the ECC60DKJN, a high-performance female board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers seamless integration into your PCB layout. The contact material, Phosphor Bronze, with Gold plating, guarantees optimal conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide easy mating and space-saving benefits. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, it's suitable for various industrial applications. The termination method of thru-hole soldering with Matte Tin plating ensures secure attachment to the PCB. With a compact design, measuring 13.97mm in height and 9.4mm in width, the ECC60DKJN is ideal for high-density PCB designs. Trust in its quality and performance for your connectivity needs.