ECC60DKJT

Heilind Number:SULECC60DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKJT

Detailed Description

Introducing the ECC60DKJT, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows, each delivering an amperage of 3A. The contact material made of Phosphor Bronze with Gold plating ensures optimal conductivity. With a pitch of 2.54mm, it guarantees secure mating. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it's ideal for diverse applications. The right-angle orientation and threaded mount type offer flexibility in installation. With 120 positions and a tail length of 12.7mm, it's perfect for extensive PCB connectivity. Trust the ECC60DKJT for reliable and efficient performance in your electronics projects.