ECC60DKMD

Heilind Number:SULECC60DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKMD

Detailed Description

Introducing the ECC60DKMD, a female board-to-board PCB connector designed for high-reliability applications. With two rows and 120 positions, this connector features PBT and phosphor bronze construction, ensuring durability and optimal performance. The clearance hole mount type and wire wrap termination method offer easy and secure installation. Gold-plated phosphor bronze contacts provide reliable conductivity, with a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and 14.22mm (.56 in) tail length make it versatile for various PCB configurations. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, the ECC60DKMD is compact yet efficient. With matte tin termination plating, it ensures long-term stability. Ideal for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.