ECC60DKMH

Heilind Number:SULECC60DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKMH

Detailed Description

The ECC60DKMH is a high-performance PCB connector designed for demanding applications. With a PBT and Phosphor Bronze construction, it offers durability and reliability. This female connector features two rows, each capable of handling up to 3A of current at 700VAC. Its wire wrap termination method ensures secure connections, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 2.54mm, it provides precise and efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and 120 positions make it versatile for various PCB layouts. The clearance hole mount type and matte tin termination plating further enhance its performance. Overall, the ECC60DKMH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.