ECC60DKMI

Heilind Number:SULECC60DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKMI

Detailed Description

The ECC60DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is ideal for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its straight orientation and cantilever contact type further enhance its versatility. The matte tin termination plating ensures long-term durability. Perfect for high-reliability applications, the ECC60DKMI is a crucial component in advanced electronic systems.