ECC60DKMN

Heilind Number:SULECC60DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKMN

Detailed Description

Introducing SKU ECC60DKMN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures secure connections even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows and 120 positions offers ample connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust in ECC60DKMN for dependable and efficient board-level interconnections.