ECC60DKMS

Heilind Number:SULECC60DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKMS

Detailed Description

Introducing the ECC60DKMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of PBT and Phosphor Bronze contacts with a wire wrap termination method, ensuring secure and reliable connections. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission even in demanding environments. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for various power and data transmission needs. Its straight orientation, cantilever contact type, and 120 positions offer flexibility in design layouts. The connector's robust construction, with a matte tin termination plating and an operating temperature range of -65 to 125°C, ensures durability and performance longevity. Ideal for use in aerospace, defense, and industrial applications, the ECC60DKMS is a reliable solution for your connectivity requirements.