| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC60DKMT |
ECC60DKMT
| Heilind Number: | SULECC60DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC60DKMT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, guaranteeing longevity in operation. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The two rows of contacts, each plated with gold for optimal conductivity, offer a total of 120 positions with a pitch of 2.54mm. Its threaded mount type and wire-wrap termination method ensure secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Trust the ECC60DKMT for high-reliability connections in your projects.

