ECC60DKND

Heilind Number:SULECC60DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKND

Detailed Description

The ECC60DKND is a high-performance PCB connector designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 120 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and card extender termination method guarantee secure and efficient connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and straddle orientation make it easy to install on PCBs. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space while delivering high performance. Ideal for board-to-board and card edge connections in various industries, the ECC60DKND is a reliable solution for your connectivity needs.