ECC60DKNH

Heilind Number:SULECC60DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKNH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKNH

Detailed Description

The ECC60DKNH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact design, it offers dual-row, 120-position connectivity at a pitch of 2.54mm (.1 in). The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method allow for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances durability. The ECC60DKNH is a versatile and dependable solution for demanding PCB interconnection needs.