ECC60DKNN

Heilind Number:SULECC60DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKNN

Detailed Description

The ECC60DKNN is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, it allows for secure and reliable connections. This female connector, made of PBT and Phosphor Bronze, boasts a contact plating of gold for optimal conductivity. Its cantilever contact type and orientation make it suitable for straddle mounting. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe power transmission. The termination method of card extender, with matte tin plating, guarantees durability under harsh operating conditions ranging from -65 to 125°C. With 120 positions and a tail length of 15.37mm (.605 in), this connector offers ample connectivity options. Perfect for use in hi-rel environments, it is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ECC60DKNN.