ECC60DKNS

Heilind Number:SULECC60DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKNS

Detailed Description

The ECC60DKNS is a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Engineered with PBT and Phosphor Bronze materials, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 120 cantilever contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The side-hole mount type and card extender termination method offer easy and secure installation. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for use in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the ECC60DKNS for top-quality connections in critical electronic systems.