ECC60DKNT

Heilind Number:SULECC60DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKNT

Detailed Description

Introducing the ECC60DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connections in your electronic systems. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. The cantilever contact type and straddle orientation further enhance its functionality. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining precise alignment. The termination method using a card extender and matte tin plating on the termination ensure easy installation and robust performance even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of applications. The ECC60DKNT is a reliable solution for your connectivity needs, meeting the highest standards of quality and performance.