| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC60DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULECC60DKRD |
ECC60DKRD
| Heilind Number: | SULECC60DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC60DKRD |
| ECAD Model: |
Specifications
Detailed Description
The ECC60DKRD is a high-performance board-to-board PCB connector designed for critical applications. With a compact two-row design and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures durability and efficient signal transmission. The female connector has a cantilever contact type with a clearance hole mount, ideal for card extender termination. With 120 positions and a voltage rating of 700VAC, it meets stringent industry standards. Operating smoothly in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees long-term stability. The ECC60DKRD is the perfect choice for demanding environments where quality and performance are paramount.

