ECC60DKRH

Heilind Number:SULECC60DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULECC60DKRH

Detailed Description

Introducing the ECC60DKRH, a high-performance female board-to-board PCB connector ideal for demanding applications. With a pitch of 2.54mm, this connector features two rows and 120 positions, offering exceptional connectivity. Crafted with PBT and phosphor bronze materials, it ensures durability and reliable performance. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity. Operating at a voltage of 700V AC and amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and straddle orientation provide secure mating. With a tail length of 5.97mm, it accommodates various board thicknesses. Designed for a wide temperature range of -65 to 125°C, it excels in harsh environments. The ECC60DKRH is the perfect choice for high-reliability applications where durability and performance are paramount.