ECC60DKRI

Heilind Number:SULECC60DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC60DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC60DKRI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC60DKRI

Detailed Description

Introducing the ECC60DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The termination method is through a card extender, offering ease of installation. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and straddle orientation further enhance its reliability. With 120 positions and a -65 to 125°C operating temperature range, this connector is ideal for use in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. The termination plating of matte tin adds to its robustness. Whether in aerospace, military, or industrial settings, the ECC60DKRI guarantees high performance and longevity.